YACT24MH53JNC00100
vs
YACT24MH53SNC00100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
18 Weeks, 1 Day
18 Weeks, 1 Day
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
53
53
Contact Sizes
20
20
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
COMPOSITE
Shell Size
H
H
Terminal Pitch
0.06 mm
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
53
53
Unique Insert Number
H53
H53
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
1
Compare YACT24MH53JNC00100 with alternatives
Compare YACT24MH53SNC00100 with alternatives