YACT24MG39JCV00100
vs
CTV07RW-21-39SC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
AMPHENOL CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Arrangement |
S37P2
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Quantities |
2,37
|
|
Contact Sizes |
16,20
|
|
Contact Style |
RND PIN-SKT
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Durability |
1500 Cycles
|
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
FLUID RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
13A
|
|
Mixed Contacts |
YES
|
NO
|
Mounting Type |
PANEL
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization |
C
|
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
13 A
|
|
Rated Voltage |
850 V
|
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
COMPOSITE
|
|
Shell Size |
21
|
21
|
Total Number of Contacts |
39
|
39
|
Wire Size-Max |
16 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRI-START, STANDARD: MIL-DTL-38999
|
Termination Type |
|
CRIMP
|
|
|
|
Compare YACT24MG39JCV00100 with alternatives
Compare CTV07RW-21-39SC with alternatives