YACT24MF35HBC00100 vs D38999/24ZF35PB-L/C feature comparison

YACT24MF35HBC00100 TE Connectivity

Buy Now Datasheet

D38999/24ZF35PB-L/C TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N B
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL ZINC NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size F 19
Terminal Pitch 0.06 mm
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Contact Quantities 66
Contact Sizes 22D
Coupling Type THREADED
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24MF35HBC00100 with alternatives

Compare D38999/24ZF35PB-L/C with alternatives