YACT24MF35BA000000 vs YDTS24W19-35BA0000 feature comparison

YACT24MF35BA000000 TE Connectivity

Buy Now Datasheet

YDTS24W19-35BA0000 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO NO
EMI Shielded YES NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N A
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size F 19
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 66 66
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Unique Insert Number 19-35

Compare YACT24MF35BA000000 with alternatives

Compare YDTS24W19-35BA0000 with alternatives