YACT24ME99SBC00100
vs
YACT24ME99SBV00100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
18 Weeks, 1 Day
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Arrangement |
S21P2
|
S21P2
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
YES
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
5A
|
13A
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization |
N
|
B
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
5 A
|
13 A
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
COMPOSITE
|
COMPOSITE
|
Shell Size |
E
|
17
|
Terminal Pitch |
0.06 mm
|
|
Total Number of Contacts |
23
|
23
|
Unique Insert Number |
E99
|
|
Wire Size-Max |
22 AWG
|
16 AWG
|
Wire Size-Min |
26 AWG
|
20 AWG
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Quantities |
|
2,21
|
Contact Sizes |
|
16,20
|
Coupling Type |
|
THREADED
|
Durability |
|
500 Cycles
|
Environmental Characteristics |
|
FLUID RESISTANT
|
Rated Voltage |
|
850 V
|
|
|
|
Compare YACT24ME99SBC00100 with alternatives
Compare YACT24ME99SBV00100 with alternatives