YACT24ME99SAV00100
vs
YDTS24F17-99JAV001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Arrangement
S21P2
S21P2
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Quantities
2,21
Contact Sizes
16,20
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
13A
5A
Mixed Contacts
YES
YES
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
A
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
13 A
5 A
Rated Voltage
850 V
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
17
17
Total Number of Contacts
23
23
Wire Size-Max
16 AWG
22 AWG
Wire Size-Min
20 AWG
26 AWG
Base Number Matches
1
1
Terminal Pitch
0.06 mm
Unique Insert Number
17-99
Compare YACT24ME99SAV00100 with alternatives
Compare YDTS24F17-99JAV001 with alternatives