YACT24ME35PNC00100 vs D38999/24KE35PN-LC feature comparison

YACT24ME35PNC00100 TE Connectivity

Buy Now Datasheet

D38999/24KE35PN-LC Aero-Electric Connector Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size E E
Terminal Pitch 0.06 mm
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360
Contact Quantities 55
Contact Sizes 22D
Coupling Type THREADED
Degrees of Rotation 80
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24ME35PNC00100 with alternatives

Compare D38999/24KE35PN-LC with alternatives