YACT24ME06HAC00100
vs
D38999/24GE6HA-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
18 Weeks, 1 Day
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
23A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
A
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
E
E
Terminal Pitch
0.06 mm
Total Number of Contacts
6
6
Unique Insert Number
E06
E6
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Contact Quantities
6
Contact Sizes
12
Coupling Type
THREADED
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare YACT24ME06HAC00100 with alternatives
Compare D38999/24GE6HA-LC with alternatives