YACT24MD35AAV00100 vs TVS07RF15-35AA feature comparison

YACT24MD35AAV00100 TE Connectivity

Buy Now Datasheet

TVS07RF15-35AA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 37 37
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization A A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 550 V
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 37 37
Unique Insert Number D35 15-35
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Degrees of Rotation 113
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24MD35AAV00100 with alternatives

Compare TVS07RF15-35AA with alternatives