YACT24MD15SDV00100 vs YDTS24F15-15SDV001 feature comparison

YACT24MD15SDV00100 TE Connectivity

Buy Now Datasheet

YDTS24F15-15SDV001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S14P1
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Quantities 1,14
Contact Sizes 16,20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mixed Contacts YES NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization D N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Rated Voltage 850 V
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 15 15
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2022-01-17
SVHC Over MCV 541-02-6, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Terminal Pitch 0.06 mm
Unique Insert Number 15-15

Compare YACT24MD15SDV00100 with alternatives

Compare YDTS24F15-15SDV001 with alternatives