YACT24MC04PEV00100
vs
D38999/24GC4PE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
4
|
4
|
Contact Sizes |
16
|
16
|
Contact Style |
RND PIN-SKT
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Durability |
500 Cycles
|
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
NO
|
Environmental Characteristics |
FLUID RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
13A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization |
E
|
E
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
13 A
|
|
Rated Voltage |
850 V
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
13
|
C
|
Total Number of Contacts |
4
|
4
|
Wire Size-Max |
16 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
STANDARD: MIL-C 38999
|
Contact Part Numbers |
|
M39029/58-364
|
Contact Type |
|
Crp Rear Rlse
|
Degrees of Rotation |
|
51
|
Other Description |
|
Receptacle, Jam Nut
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
C4
|
|
|
|
Compare YACT24MC04PEV00100 with alternatives
Compare D38999/24GC4PE with alternatives