YACT24MB02JN000000 vs D38999/24JB2JN-LC feature comparison

YACT24MB02JN000000 TE Connectivity

Buy Now Datasheet

D38999/24JB2JN-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size B B
Terminal Pitch 0.06 mm
Total Number of Contacts 2 2
Unique Insert Number B02 B2
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Contact Finish Termination Gold (Au)
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED
Environmental Characteristics CORROSION RESISTANT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24MB02JN000000 with alternatives

Compare D38999/24JB2JN-LC with alternatives