YACT24MB02JCC00100 vs D38999/24SB2JC-L/C feature comparison

YACT24MB02JCC00100 TE Connectivity

Buy Now Datasheet

D38999/24SB2JC-L/C TE Connectivity

Buy Now Datasheet
Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant unknown
18 Weeks, 1 Day
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
NOT APPLICABLE
FEMALE FEMALE
NOT SPECIFIED
RND PIN-SKT
NO NO
YES
YES YES
NO NO
NO NO
NO YES
13A
NO NO
PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N C
POLARIZED
13 A
NICKEL NICKEL
COMPOSITE STAINLESS STEEL
B B
0.06 mm
2 2
B02 B2
16 AWG
20 AWG
1 1
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
2
16
THREADED
CORROSION/ENVIRONMENT/FLUID RESISTANT
MULTIPLE MATING PARTS AVAILABLE
CRIMP

Compare YACT24MB02JCC00100 with alternatives

Compare D38999/24SB2JC-L/C with alternatives