YACT24JH53PA-61490 vs DTS24T23-53HA-6149 feature comparison

YACT24JH53PA-61490 TE Connectivity

Buy Now Datasheet

DTS24T23-53HA-6149 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size H 23
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare YACT24JH53PA-61490 with alternatives

Compare DTS24T23-53HA-6149 with alternatives