YACT24JG35PCC00100 vs D38999/24SG35PC-L/C feature comparison

YACT24JG35PCC00100 TE Connectivity

Buy Now Datasheet

D38999/24SG35PC-L/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 79 79
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size G G
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Unique Insert Number G35 G35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare YACT24JG35PCC00100 with alternatives

Compare D38999/24SG35PC-L/C with alternatives