YACT24JF32HDV00100 vs YDTS24F19-32PDC001 feature comparison

YACT24JF32HDV00100 TE Connectivity

Buy Now Datasheet

YDTS24F19-32PDC001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 32
Contact Sizes 20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO NO
Durability 1500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization D N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Rated Voltage 850 V
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 32 32
Wire Size-Max 20 AWG 18 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE
Terminal Pitch 0.06 mm
Unique Insert Number 19-32

Compare YACT24JF32HDV00100 with alternatives

Compare YDTS24F19-32PDC001 with alternatives