YACT24JE35SA-61490 vs DTS24S17-35JA-6149 feature comparison

YACT24JE35SA-61490 TE Connectivity

Buy Now Datasheet

DTS24S17-35JA-6149 TE Connectivity

Buy Now Datasheet
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED
RND PIN-SKT
NO NO
YES
YES YES
NO NO
NO NO
NO YES
5A
NO NO
PANEL CABLE AND PANEL
ONE
1
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N
POLARIZED
5 A
CADMIUM NICKEL
COMPOSITE STAINLESS STEEL
E 17
0.06 mm
55 55
E35
22 AWG
26 AWG
1 1
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
THREADED
CORROSION/ENVIRONMENT/FLUID RESISTANT
MULTIPLE MATING PARTS AVAILABLE
CRIMP

Compare YACT24JE35SA-61490 with alternatives

Compare DTS24S17-35JA-6149 with alternatives