YACT24JE26HB000000
vs
YDTS24G17-26PB0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
7.5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
B
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
7.5 A
Shell Finish
CADMIUM
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
E
17
Terminal Pitch
0.06 mm
Total Number of Contacts
26
26
Unique Insert Number
E26
Wire Size-Max
22 AWG
20 AWG
Wire Size-Min
26 AWG
24 AWG
Base Number Matches
1
1
Compare YACT24JE26HB000000 with alternatives
Compare YDTS24G17-26PB0000 with alternatives