YACT24JE08HEV00100 vs DTS24T17-08PE3028 feature comparison

YACT24JE08HEV00100 TE Connectivity

Buy Now Datasheet

DTS24T17-08PE3028 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 8
Contact Sizes 16
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO NO
Durability 1500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization E N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 5 A
Rated Voltage 1250 V
Shell Finish CADMIUM NICKEL PTFE
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 8 8
Wire Size-Max 16 AWG 22 AWG
Wire Size-Min 20 AWG 26 AWG
Base Number Matches 1 2
Terminal Pitch 0.06 mm
Unique Insert Number 17-08

Compare YACT24JE08HEV00100 with alternatives

Compare DTS24T17-08PE3028 with alternatives