YACT24JD19BNV00100
vs
YDTS24F15-19BNV001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Quantities
19
19
Contact Sizes
20
20
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
YES
YES
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
7.5A
7.5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7.5 A
7.5 A
Rated Voltage
850 V
Shell Finish
CADMIUM
NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
15
D
Total Number of Contacts
19
19
Unique Insert Number
D19
D19
Wire Size-Max
20 AWG
18 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
1
Factory Lead Time
31 Weeks, 2 Days
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Compare YACT24JD19BNV00100 with alternatives
Compare YDTS24F15-19BNV001 with alternatives