YACT24JD15JDV00100 vs D38999/24WD15JD-LC feature comparison

YACT24JD15JDV00100 TE Connectivity

Buy Now Datasheet

D38999/24WD15JD-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S14P1
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Quantities 1,14 14,1
Contact Sizes 16,20 20,16
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 1500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts YES NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization D D
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 850 V
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 D
Total Number of Contacts 15 15
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Factory Lead Time 4 Days
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Contact Finish Termination GOLD
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP
Unique Insert Number D15

Compare YACT24JD15JDV00100 with alternatives

Compare D38999/24WD15JD-LC with alternatives