YACT24JC35PEC00100 vs CTVS07RF-13-35PE feature comparison

YACT24JC35PEC00100 TE Connectivity

Buy Now Datasheet

CTVS07RF-13-35PE Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size C 13
Terminal Pitch 0.06 mm
Total Number of Contacts 22 22
Unique Insert Number C35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 2
Samacsys Manufacturer Amphenol
Additional Feature TRI-START, STANDARD: MIL-DTL-38999
Coupling Type THREADED
Environmental Characteristics ENVIRONMENT RESISTANT
Termination Type CRIMP

Compare YACT24JC35PEC00100 with alternatives

Compare CTVS07RF-13-35PE with alternatives