YACT24JC08HAC00100 vs TVS07RK-13-8PA-LC feature comparison

YACT24JC08HAC00100 TE Connectivity

Buy Now Datasheet

TVS07RK-13-8PA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size C 13
Terminal Pitch 0.06 mm
Total Number of Contacts 8 8
Unique Insert Number C08
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Coupling Type THREADED
Environmental Characteristics CORROSION RESISTANT
Termination Type CRIMP

Compare YACT24JC08HAC00100 with alternatives

Compare TVS07RK-13-8PA-LC with alternatives