YACT24JC08AB000000 vs D38999/24ZC8AB feature comparison

YACT24JC08AB000000 TE Connectivity

Buy Now Datasheet

D38999/24ZC8AB Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N B
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish CADMIUM ZINC NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size C C
Terminal Pitch 0.06 mm
Total Number of Contacts 8 8
Unique Insert Number C08 C8
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 5
Additional Feature STANDARD: MIL-DTL-38999
Contact Quantities 8
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 90
Environmental Characteristics ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24JC08AB000000 with alternatives

Compare D38999/24ZC8AB with alternatives