YACT24JB99HNV00100 vs YACT24JB99PNV00100 feature comparison

YACT24JB99HNV00100 TE Connectivity

Buy Now Datasheet

YACT24JB99PNV00100 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 7 7
Contact Sizes 20 20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 1500 Cycles 500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Rated Voltage 850 V 850 V
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size 11 11
Total Number of Contacts 7 7
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Factory Lead Time 17 Weeks, 5 Days

Compare YACT24JB99HNV00100 with alternatives

Compare YACT24JB99PNV00100 with alternatives