YACT24JB98SNC00100 vs YACT24MB98JNC00100 feature comparison

YACT24JB98SNC00100 TE Connectivity

Buy Now Datasheet

YACT24MB98JNC00100 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks, 1 Day 18 Weeks, 1 Day
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size B B
Terminal Pitch 0.06 mm 0.06 mm
Total Number of Contacts 6 6
Unique Insert Number B98 B98
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1

Compare YACT24JB98SNC00100 with alternatives

Compare YACT24MB98JNC00100 with alternatives