YACT20MB35SEC00100 vs YACT20MB35JEC00100 feature comparison

YACT20MB35SEC00100 TE Connectivity

Buy Now Datasheet

YACT20MB35JEC00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks, 1 Day 18 Weeks, 1 Day
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2021-01-19
SVHC Over MCV 541-02-6, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size B B
Terminal Pitch 0.06 mm 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1

Compare YACT20MB35SEC00100 with alternatives

Compare YACT20MB35JEC00100 with alternatives