YACT20MB35JNC00100 vs D38999/20MB35JC-LC feature comparison

YACT20MB35JNC00100 TE Connectivity

Buy Now Datasheet

D38999/20MB35JC-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size B B
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4

Compare YACT20MB35JNC00100 with alternatives

Compare D38999/20MB35JC-LC with alternatives