YACT20MA35HCC00100 vs YACT20MA35PCC00100 feature comparison

YACT20MA35HCC00100 TE Connectivity

Buy Now Datasheet

YACT20MA35PCC00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 18 Weeks, 1 Day 18 Weeks, 1 Day
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 22D 22D
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size A A
Terminal Pitch 0.06 mm 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare YACT20MA35HCC00100 with alternatives

Compare YACT20MA35PCC00100 with alternatives