YACT20JB35HBC00100 vs YACT20JB35HEC00100 feature comparison

YACT20JB35HBC00100 TE Connectivity

Buy Now Datasheet

YACT20JB35HEC00100 TE Connectivity

Buy Now Datasheet
No No
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
18 Weeks, 1 Day 18 Weeks, 1 Day
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
13 13
22D 22D
RND PIN-SKT RND PIN-SKT
THREADED THREADED
NO NO
YES YES
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
NO NO
5A 5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE ONE
1 1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
N N
POLARIZED POLARIZED
5 A 5 A
CADMIUM CADMIUM
COMPOSITE COMPOSITE
B B
0.06 mm 0.06 mm
CRIMP CRIMP
13 13
B35 B35
22 AWG 22 AWG
26 AWG 26 AWG
1 1

Compare YACT20JB35HBC00100 with alternatives

Compare YACT20JB35HEC00100 with alternatives