Y323-1111-00-00000 vs 637-M26-232-BT4 feature comparison

Y323-1111-00-00000 TE Connectivity

Buy Now Datasheet

637-M26-232-BT4 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD EDAC INC
Reach Compliance Code unknown compliant
Additional Feature IP67 POLARIZED
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.187 inch 0.24 inch
Body Length 1.541 inch 1.543 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material GLASS FILLED POLYESTER PA9T
Mixed Contacts NO NO
Mounting Option 1 HOLE .120 #4-40 UNC
Mounting Option 2 LOCKING INSERT
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 5 A 5 A
Reference Standard IEC,MIL,UL UL
Shell Material STAINLESS STEEL STEEL
Shell Size 2/A 2/A
Termination Type WIRE SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 1
Rohs Code Yes
Contact Design MACHINED
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style RIGHT ANGLE
Number Of PCB Rows 3
Plating Thickness FLASH inch
Shell Finish TIN
Terminal Length 0.188 inch
UL Flammability Code 94V-0

Compare Y323-1111-00-00000 with alternatives

Compare 637-M26-232-BT4 with alternatives