Y17532K23000T9L
vs
VHA516-5ZTP2K2300VB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Hermetically Sealed
Hermetically Sealed
Lead Diameter
0.645 mm
0.645 mm
Lead Length
25.4 mm
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
12.7 mm
12.7 mm
Package Length
25.4 mm
25.4 mm
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
1.25 W
1.25 W
Resistance
2230 Ω
2230 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FOIL
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
0.2 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.01%
0.005%
Working Voltage
500 V
500 V
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)