Y14964K75000A9R
vs
Y14964K75000A9W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY PRECISION GROUP INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.64 mm
|
0.64 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.57 mm
|
1.57 mm
|
Packing Method |
TR
|
Waffle Pack
|
Rated Power Dissipation (P) |
0.15 W
|
0.15 W
|
Resistance |
4750 Ω
|
4750 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
VSM1206
|
|
Size Code |
1206
|
1206
|
Technology |
METAL FOIL
|
METAL FOIL
|
Temperature Coefficient |
2 ppm/°C
|
2 ppm/°C
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
61 V
|
61 V
|
Base Number Matches |
2
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|