Y101136R803NQE vs Y101136R803NB feature comparison

Y101136R803NQE C&K

Buy Now Datasheet

Y101136R803NB C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 24 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Finish GLOSS
Actuator Material ZINC ALLOY
Actuator Type KEYLOCK KEYLOCK
Body Height 23.14 mm 21.51 mm
Body Length or Diameter 17.78 mm 17.78 mm
Center Contact Material COPPER COPPER ALLOY
Center Contact Plating SILVER GOLD
Contact (AC) Max Rating R Load 4A@125VAC .02A@20VAC
Contact Current(AC)-Max 4 A 0.02 A
Contact Current(DC)-Max 4 A 0.02 A
Contact (DC) Max Rating R Load 4A@28VDC .02A@20VDC
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 20 V
Contact Voltage(DC)-Max 28 V 20 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER COPPER ALLOY
End Contact Plating SILVER GOLD
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Indexing Angle 90 deg 90 deg
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Number of Independent Keys 2 2
Number of Positions 1 2
Number of Switch Sections 1 1
Sealing EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPDT
Switch Type KEYLOCK SWITCH KEYLOCK SWITCH
Terminal Finish SILVER Gold (Au) - with Nickel (Ni) barrier
Terminal Material COPPER COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Length 0.237 inch
Additional Feature CUL; UL
Bushing Length 0.34 inch
Bushing Type 3/4-24
Terminal Length 0.224 inch

Compare Y101136R803NQE with alternatives

Compare Y101136R803NB with alternatives