Y101132CF03NQ
vs
Y101132CF03NQE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
24 Weeks
24 Weeks
Actuator Length
0.237 inch
0.237 inch
Actuator Type
KEYLOCK
KEYLOCK
Additional Feature
CUL; UL
CUL; UL
Body Height
14.5 mm
14.5 mm
Body Length or Diameter
17.78 mm
17.78 mm
Bushing Length
0.34 inch
0.34 inch
Bushing Type
3/4-24
3/4-24
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
4A@125VAC
4A@125VAC
Contact Current(AC)-Max
4 A
4 A
Contact Current(DC)-Max
4 A
4 A
Contact (DC) Max Rating R Load
4A@28VDC
4A@28VDC
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Indexing Angle
90 deg
90 deg
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT-THREADED
PANEL MOUNT-THREADED
Number of Independent Keys
2
2
Number of Positions
2
2
Number of Switch Sections
1
1
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPDT
SPDT
Switch Type
KEYLOCK SWITCH
KEYLOCK SWITCH
Terminal Finish
SILVER
SILVER
Terminal Length
0.224 inch
0.224 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Sealing
EPOXY TERMINAL SEALED
Compare Y101132CF03NQ with alternatives
Compare Y101132CF03NQE with alternatives