Y100AA2C8WCDG vs Y100AA2C8WCDGE feature comparison

Y100AA2C8WCDG C&K

Buy Now Datasheet

Y100AA2C8WCDGE C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Length 0.237 inch 0.237 inch
Actuator Type KEYLOCK KEYLOCK
Additional Feature CUL; UL CUL; UL
Body Height 14.5 mm 14.5 mm
Body Length or Diameter 17.78 mm 17.78 mm
Bushing Length 0.34 inch 0.34 inch
Bushing Type 3/4-24 3/4-24
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 4A@125VAC 4A@125VAC
Contact Current(AC)-Max 4 A 4 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@28VDC 4A@28VDC
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Indexing Angle 45 deg 45 deg
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Number of Independent Keys 2 2
Number of Positions 3 3
Number of Switch Sections 1 1
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SP3T SP3T
Switch Type KEYLOCK SWITCH KEYLOCK SWITCH
Terminal Finish Gold (Au) - with Silver (Ag) barrier Gold (Au) - with Silver (Ag) barrier
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type WIRE WIRE
Base Number Matches 1 1
Sealing EPOXY TERMINAL SEALED

Compare Y100AA2C8WCDG with alternatives

Compare Y100AA2C8WCDGE with alternatives