Y00892K37000FR0L vs Y00892K37000FR0L feature comparison

Y00892K37000FR0L Vishay Precision Group Inc

Buy Now Datasheet

Y00892K37000FR0L Vishay Foil Resistors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY PRECISION GROUP INC VISHAY PRECISION GROUP INC
Package Description RADIAL LEADED Radial, 3011
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Factory Lead Time 13 Weeks
Additional Feature PRECISION, NON INDUCTIVE PRECISION, NON INDUCTIVE
Construction Rectangular Rectangular
Lead Diameter 0.025 mm 0.025 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.28 mm 8.28 mm
Package Length 7.62 mm 7.62 mm
Package Style Radial Radial
Package Width 2.67 mm 2.67 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.3 W 0.3 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-PRF-55182/9 MIL-PRF-55182/9
Resistance 2370 Ω 2370 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FOIL METAL FOIL
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare Y00892K37000FR0L with alternatives

Compare Y00892K37000FR0L with alternatives