Y00622K91000B0L
vs
Y00622K91000A0L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
VISHAY PRECISION GROUP INC
Package Description
RADIAL LEADED
Radial, 3011
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Factory Lead Time
22 Weeks
Additional Feature
HIGH PRECISION, NON-INDUCTIVE
HIGH PRECISION, NON-INDUCTIVE
Construction
Rectangular
Rectangular
JESD-609 Code
e0
e0
Lead Diameter
0.644 mm
0.644 mm
Lead Length
25.4 mm
25.4 mm
Lead Spacing
3.81 mm
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.28 mm
8.28 mm
Package Length
7.62 mm
7.62 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Package Width
2.67 mm
2.67 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.3 W
0.3 W
Rated Temperature
125 °C
125 °C
Resistance
2910 Ω
2910 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
3011
3011
Surface Mount
NO
NO
Technology
METAL FOIL
METAL FOIL
Temperature Coefficient
1 ppm/°C
1 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.05%
Working Voltage
300 V
300 V
Base Number Matches
1
1