Y0062123R000A0L vs Y0062123R000A0L feature comparison

Y0062123R000A0L Vishay Foil Resistors

Buy Now Datasheet

Y0062123R000A0L Vishay Precision Group Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY PRECISION GROUP INC VISHAY PRECISION GROUP INC
Package Description Radial, 3011 RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature HIGH PRECISION, NON-INDUCTIVE HIGH PRECISION, NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Lead Diameter 0.644 mm 0.644 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 3.81 mm 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.28 mm 8.28 mm
Package Length 7.62 mm 7.62 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 2.67 mm 2.67 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.3 W 0.3 W
Rated Temperature 125 °C 125 °C
Resistance 123 Ω 123 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3011 3011
Surface Mount NO NO
Technology METAL FOIL METAL FOIL
Temperature Coefficient 1 ppm/°C 1 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 300 V 300 V
Base Number Matches 1 1
Factory Lead Time 22 Weeks