Y0023258K000S0L
vs
Y0023258K000S1L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Hermetically Sealed
Hermetically Sealed
JESD-609 Code
e0
e0
Lead Diameter
0.64 mm
0.64 mm
Lead Length
25.4 mm
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
12.7 mm
12.7 mm
Package Length
15.88 mm
15.88 mm
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.75 W
0.75 W
Resistance
258000 Ω
258000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FOIL
METAL FOIL
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.001%
0.001%
Working Voltage
350 V
350 V
Base Number Matches
1
1