XWS4824-Y2V
vs
TEP150-4815WI-F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
POWER-ONE INC
|
TRACO ELECTRONIC AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
SHORT CIRCUIT PROTECTION
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
72 V
|
75 V
|
Input Voltage-Min |
36 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDMA-P13
|
R-MXFM-X9
|
JESD-609 Code |
e0
|
|
Load Regulation-Max |
1%
|
0.4%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
13
|
9
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Voltage-Max |
26.4 V
|
28.8 V
|
Output Voltage-Min |
21.6 V
|
19.2 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Total Power Output-Max |
150 W
|
150 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Approvals |
|
EN, IEC, UL
|
Efficiency (Main Output) |
|
89%
|
Length |
|
160.5 mm
|
Line Regulation-Max |
|
0.2%
|
Output Current-Max |
|
6.3 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; THERMAL
|
Ripple Voltage (Main Out) |
|
0.0707 Vrms
|
Seated Height-Max |
|
35.7 mm
|
Switching Frequency-Max |
|
330 kHz
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Warm-up Time |
|
0.035 s
|
Width |
|
65 mm
|
|
|
|
Compare XWS4824-Y2V with alternatives
Compare TEP150-4815WI-F with alternatives