XUN725155.520JU6X vs XUN525155.520JS6X feature comparison

XUN725155.520JU6X Renesas Electronics Corporation

Buy Now Datasheet

XUN525155.520JS6X Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description CLCC, 6 PIN CLCC, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max 0.315 ns 0.315 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 670 MHz 670 MHz
Operating Frequency-Min 0.016 MHz 0.016 MHz
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HSCL HSCL
Output Load 50 OHM 50 OHM
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 SOLCC6,.12
Physical Dimension 7.0mm x 5.0mm x 1.3mm 5.0mm x 3.2mm x 1.1mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.315 ns 0.315 ns
Supply Current-Max 102 mA 102 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 2 2

Compare XUN725155.520JU6X with alternatives

Compare XUN525155.520JS6X with alternatives