XUN525155.520JS6I
vs
XUN525155.520JS6X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
CLCC, 6 PIN
CLCC, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.315 ns
0.315 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
670 MHz
670 MHz
Operating Frequency-Min
0.016 MHz
0.016 MHz
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
HSCL
HSCL
Output Load
50 OHM
50 OHM
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SOLCC6,.12
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.1mm
5.0mm x 3.2mm x 1.1mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.315 ns
0.315 ns
Supply Current-Max
102 mA
102 mA
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
2
2
Compare XUN525155.520JS6I with alternatives