XS1ADS154H vs XS1AFS154Z feature comparison

XS1ADS154H Kyocera AVX Components

Buy Now Datasheet

XS1AFS154Z Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 150000 µF 150000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e4 e4
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Rated Current 10 A 10 A
Rated Voltage 100 V 100 V
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare XS1ADS154H with alternatives

Compare XS1AFS154Z with alternatives