XRT8000IP
vs
DS1088LU-02/T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP18,.3
MICRO, SOP-8
Pin Count
18
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-PDIP-T18
S-PDSO-G8
JESD-609 Code
e0
e0
Length
22.48 mm
3 mm
Number of Terminals
18
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Clock Frequency-Max
2.048 MHz
2.048 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP18,.3
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
32.7 MHz
133 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
1.1 mm
Supply Current-Max
30 mA
24 mA
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
1
1
Pbfree Code
No
Compare XRT8000IP with alternatives
Compare DS1088LU-02/T with alternatives