XRT72L52 vs PEF22554E feature comparison

XRT72L52 Exar Corporation

Buy Now Datasheet

PEF22554E Lantiq

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EXAR CORP LANTIQ
Part Package Code QFP QFP
Package Description QFP, LFQFP,
Pin Count 160 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G160 S-PQFP-G144
JESD-609 Code e0
Length 28 mm 20 mm
Number of Functions 1 1
Number of Terminals 160 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.07 mm 1.6 mm
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 20 mm
Base Number Matches 3 1

Compare XRT72L52 with alternatives

Compare PEF22554E with alternatives