XRD54L08AID-F vs MAX515ESA+ feature comparison

XRD54L08AID-F Exar Corporation

Buy Now Datasheet

MAX515ESA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP ANALOG DEVICES INC
Part Package Code SOIC 8-SOIC_N-150_MIL
Package Description 0.150 INCH, GREEN, SOIC-8 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 3.1 V 4.6 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.1953% 0.0488%
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Settling Time-Nom (tstl) 13 µs 25 µs
Supply Current-Max 0.06 mA 0.4 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1997-12-02
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare XRD54L08AID-F with alternatives

Compare MAX515ESA+ with alternatives