XRCA42106K025CBLF
vs
204M2502106K3F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
PRO-AN ELECTRONIC CO LTD
MATSUO ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
5.5 mm
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Length
9.5 mm
9.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
CA42K(25V)
Terminal Pitch
2.5 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Leakage Current
0.0025 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Compare XRCA42106K025CBLF with alternatives
Compare 204M2502106K3F with alternatives