XRA1206IL16TR-F
vs
MCP23008T-E/SS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXAR CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
SSOP
Package Description
3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
SSOP-20
Pin Count
16
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.4 MHz
10 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N16
R-PDSO-G20
JESD-609 Code
e3
e3
Length
3 mm
7.2 mm
Moisture Sensitivity Level
1
2
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
8
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SSOP
Package Equivalence Code
LCC16,.12SQ,20
SSOP20,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
1.65 V
4.5 V
Supply Voltage-Nom
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
3 mm
5.3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Peak Reflow Temperature (Cel)
260
Supply Current-Max
1 mA
Compare XRA1206IL16TR-F with alternatives
Compare MCP23008T-E/SS with alternatives