XRA1200IL16TR-F
vs
PCF8574AT/3,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NXP SEMICONDUCTORS
Part Package Code
QFN
SOP
Package Description
3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
0.1 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
3 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC16,.12SQ,20
SOP16,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
2.65 mm
Supply Voltage-Max
3.6 V
6 V
Supply Voltage-Min
1.65 V
2.5 V
Supply Voltage-Nom
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
3 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Manufacturer Package Code
SOT162-1
Samacsys Manufacturer
NXP
Supply Current-Max
100 mA
Compare XRA1200IL16TR-F with alternatives
Compare PCF8574AT/3,118 with alternatives
PCF8574AT/3,118 vs PCA8574D
PCF8574AT/3,118 vs 935283489112
PCF8574AT/3,118 vs PCF8574ADWRE4
PCF8574AT/3,118 vs PCF8574T/3,118
PCF8574AT/3,118 vs PCF8574T/3,518
PCF8574AT/3,118 vs 935283485518
PCF8574AT/3,118 vs PCF8574ADWR
PCF8574AT/3,118 vs PCF8574ADWRG4
PCF8574AT/3,118 vs 935283489512